ICH 40403 T Connector R1/4 Ext. Thread G1/4 Internal Threads 60 bar Brass NP

MPN
40403
Brand
ICH
EAN-13
2050001268471
Order Code
63-3990
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    R1/4 to G1/4 R1/8 to G1/8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

A T connectors with a tapered R1/4 external thread and a parallel G1/4 internal thread. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type T-connector
Medium Compressed air
Thread R1/4 to G1/4

Reviews

Be the first to submit a review

Trustpilot