ICH ISO R/ISO G Side T Connectors 60 bar Nickel Plated Brass

ICH Brand: ICH

These side T connectors have one tapered external thread outlet, one parallel internal thread outlet and the branch is a parallel internal thread. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 40502 Side T Connector R1/8 Ext. Thread G1/8 Int.Threads 60 bar Brass NP
ICH 40502 Side T Connector R1/8 Ext. Thread G1/8 Int.Threads 60 bar Brass NP
Standard range
Order code: 63-3995
MPN: 40502

Despatched within 4 working days - 55 in stock
3+ £1.66
Price per unit Ex VAT
R1/8 x G1/8 x G1/8 T-connector Compressed air
ICH 40503 Side T Connector R1/4 Ext. Thread G1/4 Int.Threads 60 bar Brass NP
ICH 40503 Side T Connector R1/4 Ext. Thread G1/4 Int.Threads 60 bar Brass NP
Standard range
Order code: 63-3996
MPN: 40503

Despatched within 4 working days - 39 in stock
2+ £2.76
Price per unit Ex VAT
R1/4 x G1/4 x G1/4 T-connector Compressed air
ICH 40504 Side T Connector R3/8 Ext. Thread G3/8 Int.Threads 60 bar Brass NP
ICH 40504 Side T Connector R3/8 Ext. Thread G3/8 Int.Threads 60 bar Brass NP
Standard range
Order code: 63-3997
MPN: 40504

Despatched within 4 working days - 12 in stock
1+ £4.43
Price per unit Ex VAT
R3/8 x G3/8 x G3/8 T-connector Compressed air
ICH 40505 Side T Connector R1/2 Ext. Thread G1/2 Int.Threads 60 bar Brass NP
ICH 40505 Side T Connector R1/2 Ext. Thread G1/2 Int.Threads 60 bar Brass NP
Standard range
Order code: 63-3998
MPN: 40505

Despatched within 4 working days - 40 in stock
1+ £6.62
Price per unit Ex VAT
R1/2 x G1/2 x G1/2 T-connector Compressed air

Trustpilot