ICH 40505 Side T Connector R1/2 Ext. Thread G1/2 Int.Threads 60 bar Brass NP

MPN
40505
Brand
ICH
EAN-13
2050001272546
Order Code
63-3998
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

    R1/2 x G1/2 x G1/2 R1/4 x G1/4 x G1/4 R1/8 x G1/8 x G1/8 R3/8 x G3/8 x G3/8
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

This side T connector has one tapered R1/2 external thread outlet, one parallel G1/2 internal thread outlet and the branch is a parallel G1/2 internal thread. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type T-connector
Medium Compressed air
Thread R1/2 x G1/2 x G1/2

Reviews

Be the first to submit a review

Trustpilot