ICH ISO R Conical Unions 3-Piece 60 bar Nickel Plated Brass

ICH Brand: ICH

A range of 3-piece conical seat unions with tapered external threads and securing nut. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 306004 ISO R Conical Union 3-Piece R1/4 60 bar Brass NP
ICH 306004 ISO R Conical Union 3-Piece R1/4 60 bar Brass NP
Standard range
Order code: 63-4091
MPN: 306004

5 in stock, despatched in 4 working days
2+ £2.95
Price per unit Ex VAT
R1/4 Conical seat union Compressed air
ICH 306008 ISO R Conical Union 3-Piece R1/2 60 bar Brass NP
ICH 306008 ISO R Conical Union 3-Piece R1/2 60 bar Brass NP
Standard range
Order code: 63-4093
MPN: 306008

5 in stock, despatched in 4 working days
1+ £6.08
Price per unit Ex VAT
R1/2 Conical seat union Compressed air


Trustpilot