ICH 306008 ISO R Conical Union 3-Piece R1/2 60 bar Brass NP

MPN
306008
Brand
ICH
EAN-13
2050001267887
Order Code
63-4093
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A 40mm long, 3-piece conical seat union with R1/2 external threads and 27mm securing nut. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Conical seat union
Medium Compressed air
Thread R1/2

Reviews

Be the first to submit a review

Trustpilot