ICH ABVM08S/9AR-MO Ball Valve Failsafe 0-10 Bar 1 piece

Image Representative of Range

ICH ABVM08S/9AR-MO Ball Valve Failsafe 0-10 Bar 1 piece

MPN
ABVM08S/9AR-MO
Brand
ICH
EAN-13
8718427081121
Order Code
09-4666
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £157.81 £134.14
10+ £128.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ICH ABVM08S/9AR-MO ball valve (failsafe) operates effectively from 0 up to 10 bar. With its reliable failsafe design, the valve is ideal for critical applications requiring automatic shut-off in fluid control systems. Common uses include water treatment processes and industrial systems where pressure control is essential.
Type Ball valve (failsafe)
Connection 1"
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot