ICH ABVM06S/9AR-MO Ball Valve Failsafe 0-10 Bar 1 Piece

Image Representative of Range

ICH ABVM06S/9AR-MO Ball Valve Failsafe 0-10 Bar 1 Piece

MPN
ABVM06S/9AR-MO
Brand
ICH
EAN-13
8718427080940
Order Code
09-4661
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £124.02 £105.42
10+ £101.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufacturer: ICH. This ball valve is fail-safe and operates within a pressure range of 0 to 10 bar. It is typically used in fluid control systems for safety and reliability.
Type Ball valve (failsafe)
Connection 3/4"
Material (details) Stainless steel
Max. operating pressure 10bar
Maximum Operating Temperature 50°C
Minimum Operating Temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50°C
Pressure Range 0 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot