ICH ABVM04S/2 Ball Valve Bistable 0-10 Bar 1 piece

ICH ABVM04S/2 Ball Valve Bistable 0-10 Bar 1 piece

Order Code:

09-4653

Brand: ICH MPN: ABVM04S/2 EAN-13: 8718427080629
  • Country of Origin: Taiwan
  • View All

Discontinued


The ICH ABVM04S/2 ball valve is a bistable valve designed to operate between 0 and 10 bar. Its reliable construction and design make it suitable for a variety of industrial applications. This versatile valve is ideal for controlling the flow of liquids in various systems.
Type Ball valve (bistable)
Connection 1/2
Material (details) Stainless steel
Max. operating pressure 10bar
Max. operating temperature 50°C
Min. operating temperature -15°C
Operating pressure (min.) 0bar
Operating Temperature -15 up to 50 °C
Pressure Range 0 up to 10 bar

Trustpilot