ICH 61411 Double Sided Manifold G1/4 Ports 4 x G1/8 Outputs Aluminium 10 bar

MPN
61411
Brand
ICH
EAN-13
8718427017557
Order Code
63-4106
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A double-sided manifold with G1/4 ports and 3 x G1/8 side outputs. Manufactured from aluminium and suitable for use in compressed air systems.
  • Corrosion resistant
  • Max. pressure 10 bar
  • Max. ambient temperature 150°C
Type Double-sided manifold
Medium Compressed air
Thread G1/4 x G1/8

Reviews

Be the first to submit a review

Trustpilot