ICH 60405 Square Cross Manifold 4-Port G1/2 Aluminium 10 bar

MPN
60405
Brand
ICH
EAN-13
8718427050769
Order Code
63-4097
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This square-shaped cross manifold has four ports, one per side, and G1/2 internal threads. Manufactured from aluminium and suitable for use in compressed air systems.
  • Corrosion resistant
  • Max. pressure 10 bar
  • Max. ambient temperature 150°C
Type Cross manifold
Medium Compressed air
Thread G1/2

Reviews

Be the first to submit a review

Trustpilot