ICH 30504 Adaptor Hose Barb to Parallel Internal Thread 8mm G1/4 60 bar Brass NP

MPN
30504
Brand
ICH
EAN-13
2050001267801
Order Code
63-4085
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

A 8mm diameter hose barb to G1/4 internal thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 8mm
Medium Compressed air
Thread G1/4

Reviews

Be the first to submit a review

Trustpilot