ICH 30105 Sleeve Adaptor G1/4 to G3/8 60 bar Brass NP

MPN
30105
Brand
ICH
EAN-13
2050001272898
Order Code
63-3912
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Thread:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

A sleeve adaptor with G1/4 to G3/8 parallel threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
,
Type Sleeve adaptor
Medium Compressed air
Thread G1/4 to G3/8

Reviews

Be the first to submit a review

Trustpilot