Easter Opening Hours and Delivery Dates here

Icar MLR25L401640103 16µF 400VAC Polypropylene Metal Can Motor Run Capacitor

Order Code:

50-2371

Brand: Icar MPN: MLR25L401640103 EAN-13: 4016138311631

Discontinued


This 16µF 400V aluminium cased motor run capacitor has a polypropylene dielectric and 2x spade 6.3 x 0.8mm connectors. Suitable for use with single phase induction motors.


  • Dimensions Ø40 x 103mm
  • Tolerance 10%
  • Metallised capacitors
  • VDE and UL approved
Type Spade connectors
Capacitance 16µF
Voltage 400V
Tolerance 10%
Can Type Polypropylene
Dimensions 40 x 103mm
Dimension 40 x 103mm
Operating Temperature -25 to +85°C

Trustpilot