i-tec U3HUBMETALMINI4 Metal USB 3.0 HUB 1x USB 3.0 + 3x USB 2.0

MPN
U3HUBMETALMINI4
Brand
i-tec
EAN-13
8595611704833
Order Code
70-5361
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 111 in stock

Modern laptops have fewer and fewer USB ports. And if you need to connect accessories to your device that you no longer have enough ports for, you can use this small but handy hub.

With this hub, you get 4 additional USB ports: a standard USB 3.0, and three USB 2.0 ports. Connect an external keyboard and mouse, transfer data or movies from a USB flash drive at speeds up to 5 Gbps, or charge your mobile devices (standard USB speed 0.9A).

The Hub requires no drivers to install, just plug it in with the USB cable and you can start using it immediately. The Hub has built-in surge protection for your computer in case of short circuits on peripherals. Thanks to its compact size and light weight, you can always carry it in your bag – the metal surface protects the hub from damage and scratches.
  • USB 3.0 passive HUB, with up to 4 devices
  • Compatible with all laptops or tablets with USB 3.0 ports
  • Metal body offers maximum durability and protection
  • Thanks to its small size, the HUB is easy to carry, even in your pocket
  • 1x USB 3.0 port and 3x USB 2.0 ports offer the possibility to connect various peripherals as well as a fast HDD/SSD or flash drive for fast data transfer
  • HUB supports all common current operating systems (Windows, macOS, Linux, Android, Chrome OS, iPadOS)
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot