i-tec U3HUBMETAL403 Metal USB 3.0 HUB 4 Port

MPN
U3HUBMETAL403
Brand
i-tec
EAN-13
8595611702259
Order Code
70-2813
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

i-tec USB 3.0 HUB is an ideal companion for everybody who does not have enough USB ports in his/her notebook, ultrabook or PC and who has to constantly connect and disconnect his/her favorite USB equipment such as flash disks, mobile phones, tablets, digital cameras, MP3 players, printers, etc.

This HUB offers 4 USB 3.0 ports with the Plug & Play function and standard USB charging – the HUB will automatically detect connected equipment for USB charging. The USB 3.0 interface is important mainly for data transfers from USB 3.0 memory cards and flash disks which will use its high transfer speed most. The LED shows the condition of reading and writing the data.

This HUB is powered from the USB bus and does not require installation of drivers. You will just connect it by the USB cable to your computer and immediately you can start using it. This HUB has a built in overcurrent protection of your computer in case of short connection on the peripheries. The interface is compatible with USB 2.0. This HUB is delivered without the power adapter which for most hardware equipment is not necessary.

Thanks to its compact dimensions and low weight it is an ideal companion to your notebook when traveling.
Type USB 2.0 Adapter
Interface USB 2.0

Reviews

Be the first to submit a review

Trustpilot