i-tec U3CHARGEHUB4 USB 3.0 Metal HUB 4 Port with individual On/Off Switches

MPN
U3CHARGEHUB4
Brand
i-tec
EAN-13
8595611703881
Order Code
70-5011
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

Small but handy USB hub for all those struggling with insufficient USB ports on their PC or laptop. Its main advantage is the ability to turn the individual USB 3.0 ports on and off, allowing the hub to dedicate maximum speed and charging output to the active ports. You can also connect the hub to a power adapter with output of up to 10 W*, which will allow you to use, for example, several HDDs or SSDs at the same time or charge your phone or tablet.

Using the hub is simple – just connect it to a USB port on your computer and you’re done – drivers will be installed automatically by the system.

* Not included
  • 4 x USB 3.0 port (data transmission speed of up to 5 Gbps)
  • Ability to turn individual ports on and off
  • Option to use an external power adapter with output of up to 10 W*
  • When used with a power adapter, the hub is capable of BC 1.2 quick charging
Number of Ports 4

Reviews

Be the first to submit a review

Trustpilot