i-tec MYSAFEU312 Advance MySafe AluBasic 2.5" USB 3.0

MPN
MYSAFEU312
Brand
i-tec
EAN-13
8595611701061
Order Code
70-2809
Country of Origin
France

Discontinued


The ADVANCE Series is the highest level of i-tec accessories bringing you the cutting edge technologies of products with a modern design and exclusive packaging.

i-tec USB 3.0 MySafe AluBasic is external hard disk case for all 2.5" SATA I/II/III HDD or SSD with height up to 9.5 mm. Connecting via USB 3.0 offers easy and high speed data transfer (up to 5 Gbps). Backward compatibility with USB 2.0 is a commonplace. Aluminium construction for excellent heat dissipation and hard drive protection. USB cable is included.
Type "2.5"" external hard drive"
Storage Capacity Not Applicable

Trustpilot