i-tec DP2VGAADA 2543855 Audio Video Adaptor for DisplayPort to VGA connection

MPN
DP2VGAADA
Brand
i-tec
EAN-13
8595611703300
Order Code
19-1193
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 51 in stock

i-tec DP2VGAADA 2543855 is an audio and video adaptor designed to facilitate a connection from a DisplayPort source to a VGA display. This adaptor features a 1x DisplayPort plug on one end and a 1x VGA socket on the other, making it suitable for connecting modern digital devices to legacy analogue displays. It serves as a versatile solution for integrating DisplayPort-equipped laptops, desktop computers, or other similar devices with VGA-compatible monitors, screens, or televisions. As an essential tool in various engineering applications, this adaptor supports seamless video signal transmission for presentations, conferences, and multi-display setups, ensuring high-quality signal conversion without external power requirements. Ideal for professionals seeking reliable connectivity solutions, the DP2VGAADA by i-tec offers practicality and precision in display interfacing.
Type TV/monitor Adapter
Connector A DisplayPort plug
Connector B VGA socket
Cable Use TV/monitor
Certification CE
Colour Multicolour
Compliance certificates RoHS
Connector 1 DisplayPort
Connector 1 gender Male
Connector 2 VGA
Connector 2 gender Female
Depth 110mm
Height 35mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1080 pixels
No. of A connectors 1
No. of B connections 1
Package depth 110mm
Package height 54mm
Package Type Polybag
Package weight 114g
Package width 168mm
Product colour Black
Range of use Monitors/TV adapters
Resolution 1920 x 1080 Pixel
Version Adapter
Weight 94g
Width 191mm

Reviews

Be the first to submit a review

Trustpilot