i-tec CHARGER-C140WUK Universal Charger USB-C PD 3.1 140 W

MPN
CHARGER-C140WUK
Brand
i-tec
EAN-13
8595611707216
Order Code
70-5927
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This universal USB-C power adapter with power of 140 W * is a great choice for powering any laptop or other device equipped with a USB-C connector that supports USB-C Power Delivery with a maximum power demand of 140 W *.

The voltage is set automatically according to the USB Power Delivery specification and individual profiles in following steps: 5 V / 9 V / 12 V / 15 V / 20 V / 28 V with max. 5 A current consumption.

The power adapter is lightweight and very portable; it is equipped with intelligent current overload, overvoltage, short circuit and overheating protection.

* If your notebook or tablet supports the new and modern USB-C Power Delivery PD 3.1 charging protocol, the charger will offer charging power up to 140W (if you have PD 3.0, the charging power will be 100W)
  • Universal USB-C charger with a maximum power of 140 W
  • Suitable for powering notebooks, tablets, smartphones, and other devices equipped with a USB-C charging port (140 W is available if it supports a USB-C PD 3.1 protocol, otherwise 100W will be provided)
  • The voltage is automatically adjusted according to the requirement of your device
  • Available voltages: 5 V / 9 V / 12 V / 15 V / 20 V / 28 V
  • Max current: 5A
  • Damage- and overheat-resistant design

Reviews

Be the first to submit a review

Trustpilot