i-tec CHARGER-C100WUK Universal Charger USB-C PD 3.0 100 W

MPN
CHARGER-C100WUK
Brand
i-tec
EAN-13
8595611706660
Order Code
70-3554
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £25.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 111 in stock

This 100W USB-C Universal Power Adapter is a great choice for powering any laptop or other USB-C equipped device that supports USB-C Power Delivery with a maximum of 100W.

The voltage is automatically adjusted according to the USB Power Delivery specification and individual profiles in the following steps: 5 V / 9 V / 12 V / 15 V / 20 V with a maximum of 5 A current draw.

The power adapter is lightweight and very portable; it is equipped with intelligent protection against overcurrent, overvoltage, short circuit and overheating.
  • Universal USB-C charger with a maximum power of 100 W
  • Suitable for powering notebooks, tablets, smartphones, and other devices equipped with a USB-C charging port
  • The voltage is automatically adjusted according to the requirement of your device
  • Available voltages: 5 V / 9 V / 12 V / 15 V / 20 V
  • Max current: 5A
  • Damage- and overheat-resistant design

Reviews

Be the first to submit a review

Trustpilot