i-tec CATRIPLE4KDOCKPD2UK USB 3.0 / USB-C / Thunderbolt, 3x 4K Docking Station

MPN
CATRIPLE4KDOCKPD2UK
Brand
i-tec
EAN-13
8595611706080
Order Code
70-2883
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £166.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

A powerful professional docking station Gen 2 that supports output to up to three external monitors in up to 4K high resolution. The dock can be used with virtually all notebooks as it supports connection to all common ports: USB 3.0, USB-C and Thunderbolt” 3/4, while supporting all common current operating systems. However, connection to three monitors will only be possible if the laptop has a Thunderbolt” 3/4 port or a USB-C port that supports video transfer (USB-C DP Alt mode). If connected to notebook with USB 3.0 port, only two monitors will be supported.

Plenty of USB ports (all support Gen 2 speeds of up to 10 Gbps), reliable and fast connection to the corporate network thanks to the integrated LAN port and support for installation behind the monitor all make this docking station the ideal companion for true professionals. Of course, it supports charging of your laptop or tablet, up to 100 W.

- Connect to 3 external monitors in resolutions up to 4K*
- Power delivery: up to 100 W
- 2 DisplayPort and 3 HDMI ports available*
- 4x USB 3.2 Gen 2 (10 Gbps) and 2x USB-C Gen 2 (10 Gbps) allow you to easily connect your USB devices and peripherals
- Gigabit Ethernet RJ-45 provides reliable, robust and high-speed internet connectivity with support for 10/100/1000 Mbps speeds
- Combo jack for audio and microphone
- Kensington lock provides anti-theft protection, especially in shared office environments or public areas
- Docking station power switch allows for maximum power savings
- Docking station supports a VESA mount for smart vertical installation behind a VESA-enabled monitor
- Supports Windows 10 / 11, macOS, Android 5 or later, Chrome OS R51 or later, Linux Ubuntu

*HDMI 3 port will only work when connected to a laptop with Thunderbolt” 3/4 port or USB-C port supporting video transfer (called USB-C DP Alt mode)

If the docking station is connected via USB 3.0 port, charging is not supported
  • Maximum-performance docking station for up to three monitors simultaneously
  • Dock is compatible with all modern notebooks (connects via USB 3.0, USB-C or Thunderbolt™ 3/4 ports)
  • Supports high 4K resolution with refresh rates up to 60 Hz
  • The docking station supports up to 100W of power to a connected notebook or tablet (when connected to corresponding USB-C or ThunderboltTM When connected to a USB 3.0 port, the laptop cannot be charged)
  • 4x USB 3.2 Gen 2 (10 Gbps) and 2x USB-C Gen (10 Gbps) allow you to easily connect your USB devices and peripherals
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps, providing a robust and high-speed internet connection
  • The combined 3.5mm audio/mic port can connect, for example, integrated headphones with microphone
  • The dock is compatible for vertical mounting behind a monitor with VESA mounting support
  • Optional MAC address cloning and automatic data backup of the connected computer (when using i-tec Docker Pro software)
Host Connection USB

Reviews

Be the first to submit a review

Trustpilot