i-tec CAHUBMETAL7 USB-C/USB-A Charging Metal HUB 7 port (3x USB-C, 4x USB-A)

MPN
CAHUBMETAL7
Brand
i-tec
EAN-13
8595611707193
Order Code
70-6131
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

USB-A, USB-C, USB4 and Thunderbolt 3 or 4 are becoming increasingly popular on today’s laptops and tablets. Along with their increasing use, the number of USB ports on the body of laptops is decreasing. And if you need to connect accessories to your device that don’t have enough ports anymore, you can use this small but handy hub that also supports active charging.

With this hub, you get an additional 7 USB ports (4x USB-A and 4x USB-C). Connect an external keyboard and mouse, transfer data or movies from a USB flash drive at up to 5 Gbps or charge your mobile devices at up to 7.5W.

The Hub requires no drivers to install, just plug it in with the USB-C or USB-A cable and you can start using it right away. The Hub has built-in surge protection for your computer in case of short circuits on peripherals. Thanks to its compact size and light weight, you can always carry it in your bag – the metal surface protects the hub from damage and scratches.

The Hub supports charging, via an external USB-C adapter up to 15W (5V, 3A)*

* Adapter not included.
  • USB-A/USB-C Charging HUB, with up to 7 devices
  • Compatible with all laptops or tablets with USB-A, USB-C, USB4 or ThunderboltTM ports
  • Metal body offers maximum durability and protection
  • Small size makes the HUB easy to carry, even in your pocket
  • 4x USB-A and 3x USB-C ports offer the possibility to connect various peripherals as well as a fast HDD/SSD or flash drive for fast data transfer
  • Charging speed up-to 7.5W per port
  • Additional USB-C port for charging HUB ports up to 15W (adapter not included)
  • HUB supports all common current operating systems (Windows, macOS, Linux, Android, Chrome OS, iPadOS)

Reviews

Be the first to submit a review

Trustpilot