i-tec C31TYPEA USB Adapter USB-C to USB-A Compact design No cable

MPN
C31TYPEA
Brand
i-tec
EAN-13
8595611703911
Order Code
19-1190
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

i-tec C31TYPEA is a practical solution for users needing to connect USB-C devices to legacy USB-A ports. Designed for robust performance, this USB adapter facilitates data transfer between devices with differing interface standards, exhibiting efficiency in both technological and practical contexts. Supporting USB 2.0 specifications, the adapter ensures compatibility while maintaining data integrity, crucial for engineering applications involving data transmission, peripheral connectivity, and system integration. The compact design negates the need for additional cables, streamlining connections in space-constrained environments such as server rooms, workstations, and mobile computing setups.
Type USB 2.0 Adapter
Interface USB
Cable Use USB
Colour Black
Compatible operating systems Windows 10, Mac OS X, Google (Chrome OS and Android 6)
Connector 1 USB 3.1 Type-C
Connector 1 gender Female
Connector 2 USB 3.0 Type-A
Connector 2 gender Male
Data transfer rate 10 Gbit/s
Depth 17mm
Height 10mm
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type USB Adapter
Transfer Rate (max.) 10 GBit/s
Type A USB-C®
Type B USB-A
Weight 8g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot