i-tec C31QUATTRODOCKPDUK USB-C Quattro Display Docking Station with Power Deliv

MPN
C31QUATTRODOCKPDUK
Brand
i-tec
EAN-13
8595611703409
Order Code
70-4978
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £148.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

Professional USB-C docking station with support for up to four external monitors. The docking station is equipped with hybrid image processing: it is built on DisplayLink and USB-C video transmission technologies, allowing it to process images on four display devices at the same time.

The station is compatible with any laptop equipped with a USB-C port (with video transmission support) or Thunderbolt 3. 6x USB ports, reliable and quick connection to your company network thanks to an integrated LAN port and support for installation on the back of a monitor make the docking station an ideal partner for professionals. And of course, the station is capable of charging your laptop or tablet with up to 85 W.

* Note: macOS does not support Multi Stream Transport (MST) technology, meaning that when connected to a device running macOS, two of the four connected monitors will display the same image.
  • Connect up to 4 external monitors
  • Power delivery: up to 85 W
  • Provides 2 DisplayPorts and 2 HDMI ports
  • 5x USB 3.0 and 1x USB-C ports will allow you to easily connect your USB devices and peripherals
  • Gigabit Ethernet RJ-45 provides reliable, robust and high-speed Internet connection supporting 10/100/1000 Mbps speeds
  • 2x jack for audio and microphone
  • Kensington lock protects against theft, particularly in shared offices or public spaces
  • On/off switch for maximum energy savings
  • The station features VESA support, allowing smart vertical installation on the back of a VESA compatible monitor
  • Supports Windows 10, macOS, Android and Linux
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot