i-tec C31NANODOCKVGAPD Metal USB-C Travel Nano Dock HDMI/VGA with LAN + Power D

MPN
C31NANODOCKVGAPD
Brand
i-tec
EAN-13
8595611703331
Order Code
70-2823
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 374 in stock

Small metal USB-C docking station capable of easily connecting an external monitor or projector via an HDMI or VGA port. Simply connect your laptop or tablet (no need to install drivers) and reap the benefits of quick USB data transfer, connection to the internet via a LAN port, and the ability to connect your headset. And of course, the docking station can also power your laptop with up to 100 W, meaning you will be able to charge all laptops and tablets that support charging via USB-C (USB-C Power Delivery).

Brushed aluminium body grants the docking station sufficient durability and resilience even during frequent travel. The integrated USB-C cable is sufficiently long for comfortable connection even if the USB-C port is located in the upper portion of the screen frame (typical for hybrid laptops/tablets).

The docking station is also fully compatible with tablets and laptops featuring a Thunderbolt 3 port.

- Easily plug in an external monitor with resolution of up to 4K/60 Hz
- Power delivery: up to 100 W
- one HDMI and one VGA port available (both can be used at the same time; in that case, both monitors will display the same image)
- 3x USB 3.0 and 1x USB-C port will allow you to easily connect your USB devices and peripherals.
- SD and microSD slot will come in handy especially for owners of smartphones and digital cameras
- Gigabit Ethernet RJ-45 provides reliable, robust and high-speed Internet connection supporting 10/100/1000 Mbps speeds
- Combined jack for audio and microphone (headset) on the front panel
- Supports Windows 10, macOS, Android, Chrome OS and Linux
  • Small USB-C travel dock that can easily connect an external monitor or projector
  • Brushed aluminum construction ensures the dock is durable enough to withstand frequent travel
  • HDMI and one VGA ports are available
  • 3x USB 3.0 and 1x USB-C port allow you to easily connect your USB devices and peripherals
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps, providing robust and high-speed internet connectivity
  • The combined 3.5mm audio/mic port can connect, for example, integrated headphones with microphone
  • The docking station supports up to 100W of power to a connected laptop or tablet
Host Connection USB
Type Travel Dock

Reviews

Be the first to submit a review

Trustpilot