i-tec C31NANODOCKLANPD Metal USB-C Nano Docking Station 4K HDMI LAN + Power Del

MPN
C31NANODOCKLANPD
Brand
i-tec
EAN-13
8595611702907
Order Code
70-2818
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

Extend your desktop with an external HDMI monitor or connect a projector or TV using the HDMI interface. The docking station supports Ultra HD 4K video transfer with a resolution of up to 3840×2160@60Hz including an audio signal.

The station also offers USB-C Power Delivery up to 100 W, which is designed to power a connected laptop or tablet using your original AC adapter. The docking station also supports charging of the connected USB mobile devices such as smartphones, e-book readers, media players, navigations and tablets.

There is also available 3x USB 3.0 port, 1x Ethernet GLAN RJ-45 port, 1x USB-C Power Delivery port, 1x Combo audio jack (headphones and microphone) 1x SD card reader and 1x microSD card reader.

Connect the docking station with a single cable (30 cm) into your computer’s USB-C or Thunderbolt 3 port and you can start using it immediately. The driver is installed automatically from the system.

This docking station is suitable for use with all laptops and other devices equipped with the USB-C connector with video transmission support (USB-C DisplayPort Alt mode). In case of incompatibility, your new i-tec product may not work properly. For details regarding your device’s USB port specifications, please refer to your laptop / tablet / smartphone manual or contact your device manufacturer’s customer support. However, even if you are not sure that your device is fully compatible after verification, please contact our technical department by writing an email to support@itecproduct.com.

Important:

If you disconnect the USB-C power adapter from the docking station, then the docking station may in some cases restart, i.e. disconnect and reconnect all connected devices.

Long produkct description: i-tec USB-C Metal Nano Docking Station – 1x HDMI 4K Ultra HD 3840 x 2016 @ 60 Hz, 1x SD Card Reader, 1x microSD Card Reader, 1x Ethernet GLAN RJ-45 port, 1x Combo audio jack, 3x USB 3.0 ports, 1x USB-C Power Delivery port (100W), compatible with Thunderbolt 3
  • Expand your desktop with an external HDMI monitor or connect a projector or TV with HDMI
  • Brushed aluminum construction ensures the dock is durable enough to withstand frequent travel
  • The dock supports Ultra HD 4K video transmission with up to 3840×2160@60Hz resolution including audio signal
  • 3x USB 3.0 allows you to easily connect your USB devices and peripherals
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps, providing robust and high-speed internet connectivity
  • The combined 3.5mm audio/mic port can connect, for example, integrated headphones with microphone
  • The docking station supports up to 100W of power to a connected laptop or tablet
Host Connection USB
Type Travel Dock

Reviews

Be the first to submit a review

Trustpilot