i-tec C31HUBMETALMINI4 Metal USB-C HUB 1x USB 3.0 + 3x USB 2.0

MPN
C31HUBMETALMINI4
Brand
i-tec
EAN-13
8595611704840
Order Code
70-5360
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 57 in stock

USB-C and Thunderbolt” 3 or 4 are increasingly popular on today’s laptops and tablets. Along with their increasing use, the number of USB ports on the body of laptops is decreasing. And if you need to connect accessories to your device that you don’t already have enough ports for, you can use this small but handy hub.

With this hub, you get 4 additional USB ports: a standard USB 3.0, and three USB 2.0 ports. Connect an external keyboard and mouse, transfer data or movies from a USB flash drive at speeds up to 5 Gbps, or charge your mobile devices (standard USB speed 0.9A).

The Hub requires no drivers to install, just plug it in with the USB-C cable and you can start using it right away. The Hub has built-in surge protection for your computer in case of short circuits on peripherals. Thanks to its compact size and light weight, you can always carry it in your bag – the metal surface protects the hub from damage and scratches.
  • USB-C passive HUB, with up to 4 devices
  • Compatible with all laptops or tablets with USB-C or ThunderboltTM ports
  • Metal body offers maximum durability and protection
  • Small size makes the HUB easy to carry, even in your pocket
  • 1x USB 3.0 port and 3x USB 2.0 ports offer the possibility to connect various peripherals as well as a fast HDD/SSD or flash drive for fast data transfer
  • HUB supports all common current operating systems (Windows, macOS, Linux, Android, Chrome OS, iPadOS)

Reviews

Be the first to submit a review

Trustpilot