i-tec C31FLATPRO100UK Metal SB-C Ergonomic 4K 3x Display Docking Station with P

MPN
C31FLATPRO100UK
Brand
i-tec
EAN-13
8595611707124
Order Code
70-5786
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 76 in stock

This product is a product set of a docking station and universal charging adapter. By purchasing of this kit, you get a complete solution which allows you to easily connect your favourite accessories, including LAN and external monitors, as well as easily and conveniently charge your device (including your laptop or tablet).

DOCKING STATION

Connect your favourite USB-C or Thunderbolt 3 accessories and peripherals to your laptop, tablet, PC or smartphone. Power and provide video output for up to three external monitors (applies to Windows systems) at the same time.

Plug the docking station into the USB-C or Thunderbolt 3 port of your computer with just a single cable (60 cm) and you can start using it immediately. Drivers are installed from the system automatically. The docking station was designed to also be used as an ergonomic stand for your laptop or tablet.

Note: macOS does not support Multi Stream Transport (MST) technology, meaning that when connected to a device running macOS, all connected monitors will display the same image.

UNIVERSAL CHARGER

This universal USB-C power adapter with power of 112 W is a great choice for powering any laptop or other device equipped with a USB-C connector that supports USB-C Power Delivery with a maximum power demand of 100 W.

The voltage is set automatically according to the USB Power Delivery specification 2.0 v1.2 in the individual profiles in following steps: 5 V / 9 V / 12 V / 15 V / 19 V / 20 V with max. 5 A current consumption. The power adapter is lightweight and very portable; it is equipped with intelligent current overload, overvoltage, short circuit and overheating protection.
  • Compatible with USB-C and Thunderbolt laptops & tablets. (The host device must support DisplayPort Alt mode)
  • 1x DisplayPort, 1x HDMI & 1x VGA supporting up to three external displays or single 4K/30Hz display. macOS supports a single extended display only
  • Ergonomic design with aluminium housing, the dock features an intergrated 60 cm USB-C cable making it suitable for use with all laptops & tablets with up to and including 15" displays
  • 4x USB ports including 2x USB-A 3.0 and 2x USB-A 2.0, plus SD and mSD card slots, making it easy to connect multiple USB devices and peripherals
  • Provides up to 85W Power Delivery for compatible USB-C and Thunderbolt laptops & tablets. The host device must support USB-C Power Delivery
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps speeds, providing a robust and high-speed internet connection
  • Combo 3.5 mm audio input/output jack for easy connection to headset or speakers
  • Note: 100W power supply included. The dock can also be used with the USB-C PSU supplied with your laptop, so is available as a standalone item, P/N C31FLATDOCKPDPRO
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot