i-tec C31FLATDOCKPDPRO Metal USB-C Ergonomic 4K 3x Display Docking Station + Po

MPN
C31FLATDOCKPDPRO
Brand
i-tec
EAN-13
8595611703676
Order Code
70-4967
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

Ergonomic metal USB-C docking station with support for up to 3 external monitors. The station is compatible with any laptop equipped with a USB-C or Thunderbolt 3 port (the 60 cm integrated cable is long enough to connect all laptops with screens up to size 15“). The dock provides 4x USB ports, reliable and quick connection to company networks thanks to an integrated LAN port and up to 85 W power delivery. The station’s design also allows it to be used as a stand for a laptop.

The docking station is available in two versions:
1. without enclosed USB-C charging adapter (product code C31FLATDOCKPDPRO)
2. with enclosed 100 W adapter (product code C31FLATPRO112W/UK)

Note: macOS does not support Multi Stream Transport (MST) technology, meaning that when connected to a device running macOS, all connected monitors will display the same image.
  • Connect up to three external monitors
  • Power delivery: up to 85 W
  • Provides a DisplayPort, HDMI and VGA port
  • 2x USB 3.0 and 2x USB 2.0 ports will allow you to easily connect your USB devices and peripherals
  • Gigabit Ethernet RJ-45 provides reliable, robust and high-speed Internet connection supporting 10/100/1000 Mbps speeds
  • Combined jack for audio and microphone (headset) on the front panel
  • SD and microSD card readers
  • Metal body
  • Smartphone stand
  • Can also be used as a handy laptop stand
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot