i-tec C31DUALHDMIDPD100UK USB-C Dual HDMI Docking Station with Power Delivery 1

MPN
C31DUALHDMIDPD100UK
Brand
i-tec
EAN-13
8595611707759
Order Code
70-1291
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

Modern USB-C office docking station with support for up to 2 external monitors with 4K resolution. The station is compatible with any laptop equipped with a USB-C, USB4 or Thunderbolt 3/4/5 port. 6x USB ports, reliable and quick connection to your business network thanks to an integrated LAN port and support for installation behind a monitor make the docking station an ideal partner for professionals. And of course, the station is capable of charging your laptop or tablet with up to 100W.

Note: macOS does not support Multi Stream Transport (MST) technology. Connecting two monitors to the station on macOS will result in both monitors showing the same image.

- Connect up to two 4K/60 Hz external monitors
- Power delivery: up to 100 W
- Two available HDMI ports
- 6x USB ports (1x USB-C 10Gbps, 1x USB-C 5Gbps, 2x USB-A 5Gbps and 2x USB-A 2.0 for easy connection of your USB devices and peripherals.
- Gigabit Ethernet RJ-45 provides reliable, robust and high-speed Internet connection supporting 10/100/1000 Mbps speeds
- Combined jack for audio and microphone on the front panel
- Kensington lock protects against theft, particularly in shared offices or public spaces
- On/off switch for maximum energy savings
- The station features VESA support, allowing smart vertical installation behind a VESA compatible monitor
- Supports Windows 10/11, macOS, Android, iPadOS, ChromeOS and Linux

NOTE: USB-C 100W charger included.
  • Compatible with USB-C, USB4 and Thunderbolt laptops & tablets. (The host device must support DisplayPort Alt mode).
  • 2x HDMI supporting up to dual 4K/60Hz (macOS supports a single extended display only).
  • 6x USB-ports (4x USB-A, 2x USB-C) make it easy to connect multiple USB devices and peripherals.
  • Provides up to 100W Power Delivery for compatible USB-C, USB4 and Thunderbolt laptops & tablets. The host device must support USB-C Power Delivery.
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps speeds, providing a robust and high-speed internet connection.
  • Combo 3.5 mm audio input/output jack for easy connection to headset or speakers.
  • VESA bracket available to help keep your desk tidy and free from cables, plus K-lock slot for added security.
  • Power-saving On/Off switch to reduce energy consumption when the docking station is not in use.
  • Note: USB-C 100W charger included.
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot