i-tec C31DUAL4K60HDMI USB-C Dual 4K/60Hz (single 8K/30Hz) HDMI Video Adapter

MPN
C31DUAL4K60HDMI
Brand
i-tec
EAN-13
8595611706561
Order Code
70-3918
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Expand your desktop to two external HDMI monitors or connect projectors or television to your notebook, tablet or PC via new USB-C or Thunderbolt 3 connector. The adapter supports 1x 8K / 30 Hz or 2x 4K / 60 Hz*.

Using is very simple, just plug the adapter into the USB-C, USB4 or Thunderbolt 3/4 port on your computer, connect it with a display device via HDMI cable and you can immediately start using. Driver installation is automatic from the system.

*Note: macOS operating system does not support Multi Stream Transport (MST) video transfer technology, which means that if connected to macOS, the same image will be projected on both connected monitors.
  • Powerful USB-C video adapter that can connect up to two monitors simultaneously
  • The adapter supports resolutions up to 1x 8K/30 Hz or 2x 4K/60 Hz
  • Support for two HDMI ports
  • Can connect to all USB-C ports: USB-C, USB4, Thunderbolt 3 and Thunderbolt 4
  • The adapter is compatible with all major operating systems
  • No installation required for connection (Plug & Play)
  • NOTE: When used with macOS, only one external monitor will be supported
Type HDMI Adapter
Number of Ports 4

Reviews

Be the first to submit a review

Trustpilot