HYPER HDG215-EU HYPER HDG215-EU laptop dock/port replicator Wired USB 3.2 Gen 1

MPN
HDG215-EU
Brand
HYPER
EAN-13
817110016421
Order Code
72-6917
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £375.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Meet the newest way we’re maximising any working professional’s PC, Chromebook or MacBook, the HyperDrive GEN2 15-in-1 USB-C Docking Station. This powerful and minimalist USB-C Docking Station features driverless plug and play triple extended display support to deliver an incredibly versatile connectivity solution. Additionally, it features 15 integrated ports for all your connected devices or peripherals, and allows you to connect to extended displays with the flexibility of 2 HDMI ports or 2 DisplayPorts that can be used interchangeably.

Triple Extended Display Support

Easily connect up to 3 external displays with the flexibility of 2 HDMI and 2 DP ports. Triple extended display only supported on Windows and devices that support MST. Not supported for Mac OS.

Use HDMI Or DisplayPort

You choose how you want to connect with 2 HDMI ports or 2 DisplayPorts that can be used interchangeably.

High-Speed USB

Blazing fast 2nd generation USB-A 3.2 1Gbps and USB-C 3.2 1Gbps with 2X faster transfer speed than our 1st generation hubs.

Driverless Plug & Play

Driverless plug & play capability allows for easy installation and deployment.

1W USB-C Power Delivery

Quickly charge a high capacity laptop battery with 1 watts of power.

Fast & Reliable Gigabit Ethernet

Get the most reliable and fastest internet connection for work, play, and video conferencing.

Pro-Grade Digital Audio

Capture and listen to the best sound quality possible with digital coaxial and optical fibre Toslink input and output.


  • Triple Extended Display Support
  • Use HDMI Or DisplayPort
  • High-Speed USB
  • Driverless Plug & Play
  • 1W USB-C Power Delivery
  • Fast & Reliable Gigabit Ethernet
  • Pro-Grade Digital Audio

Reviews

Be the first to submit a review

Trustpilot