HYPER HD575-GRY-GL 1x HDMI, 1x Ethernet Gigabit, 1x 3.5mm, 1x USB-A,

MPN
HD575-GRY-GL
Brand
HYPER
EAN-13
6941921148300
Order Code
71-9119
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

HyperDrive DUO PRO is a 7-port, form-fitting USB-C hub designed for the new 14” & 16” MacBook Pro that also works with any 216-22 MacBook. This form-fit hub instantly provides Gigabit Ethernet, USB-A 5Gbps, USB-C 5Gbps, MicroSD 14 MB/s, and a 3.5mm Audio Combo Jack. It also features HDMI 4K 6Hz display support and a Thunderbolt 4 / USB4 Compatible Port (4Gbps, 1W PD, 6K 6Hz video). Additionally, the universal USB-C adapter provides compatibility with Chromebook, PC or USB-C iPad, and the extended USB-C connectors allow for compatibility with or without a protective case.

7 Essential Ports
Whether you need display support, or you’re looking to transfer data at high speeds, enjoy 7 ports including: HDMI 4K 6Hz, Gigabit Ethernet, USB 5Gbps, USB-C 5Gbps, MicroSD 14 MB/s, 3.5mm Audio Combo Jack, and a Thunderbolt 4 / USB4 Compatible Port (4Gbps, 1W PD, 6K, 6Hz video).

216-221 MacBook Compatibility
This ultra-compact USB-C hub works with any MacBook Pro or MacBook Air from 216 to 221 and beyond.

Fast Charging
Enjoy powering up your MacBook or any compatible USB-C device in a flash with the 1W USB-C Power Delivery passthrough charging port.

Works with Protective Cases
The extended USB-C connectors allow for compatibility even if you’re using the hub with a MacBook protective case.

Magnetic Grip
Whether you work in one place or all over the place, our Magnetic Grip allows the USB-C hub to securely attach to your MacBook.

Compatible With USB-C iPad, Chromebook & PC
The included universal USB-C adapter allows for compatibility with any USB C iPad, Chromebook or PC.

Compatible Devices
Direct Plugin:
MacBook Air/Pro 216-221

With USB-C Adapter:
USB-C iPad
Chromebook Devices
Windows PC Devices

Reviews

Be the first to submit a review

Trustpilot