Hylec THA.209.A1A3PHDK - Kit 3 Pole Heavy Duty Block Ip68 4 Exit - Cables 5-14

MPN
THA.209.A1A3PHDK
Brand
Hylec
Order Code
23-1251
Country of Origin
United Kingdom

No longer stocked


A compact, easy to use 4-port cable splitter box that has IP68 connectivity of up to 4 cables. This junction box is capable of taking cables ranging from 5mm up to to 14mm diameter and can be attached to a mounting plate or chassis via the moulded mounting lugs found between the cable entry ports. The supplied heavy duty 3-pole terminal block is rated at 32A/250V and the rising clamp connectors ensure the three poles can be securely connected inside the box.

Supplied as a complete kit with connectors and mounting plate, seals and an instruction leaflet. Designed and manufactured to conform with CE requirements, the unit carries NEMKO approval and is intended for permanent installation where power cables need to be distributed from one source. Typical applications would be outdoor distributed power for lighting or pond pumps etc.


  • Large 4-port Teebox
  • Robust construction
  • Easy to use
  • Wide operational temperature range
  • Wide cable diameter acceptance range
  • Accepts up to 4x cable inputs
  • Heavy duty 3-pole terminal block with rising clamp connections accepts up to 6mm² conductors
  • Supplied as a ready to use kit
  • Environmentally protected to IP68
  • NEMKO approval
Colour Black
Contact Termination Screw

Trustpilot