Hylec IP65 ABS Enclosures with Lockable Blank Doors

Hylec Brand: Hylec

Planning to buy a range of enclosures for your latest project?

A range of door enclosures that are manufactured from ABS to IP65. Supplied with blank, lockable doors these enclosures are ideal for a wide range of applications in harsh, dry or dusty environments and also in high humidity. Typically used in electrical installations in process control, telecommunications and in the gas, construction and marine industries.

All enclosures are supplied with fitted galvanised steel backplate, wall-mounting brackets and locking key.
  • Tough enclosures for a wide range of uses
  • Supplied with lockable, blank doors
  • Robust door hinges
  • Fitted with galvanised steel backplate
  • Door locks fitted as standard, key supplied
  • Supplied with wall-mounting brackets
  • Sealed to IP65
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Type Colour Protection Rating External Features Material Series
Hylec DED001 ABS Enclosure with Blank Door 20 x 30 x 13cm
Hylec DED001 ABS Enclosure with Blank Door 20 x 30 x 13cm
Standard range
Order code: 30-5020
MPN: DED001

Despatched same day - 8 in stockAdditional quantity lead time 3 weeks
1+ £38.89
Price per unit Ex VAT
200mm 130mm 300mm Heavy duty enclosure Grey IP65 Locking door ABS DE
Hylec DED002 ABS Enclosure with Blank Door 25 x 35 x 15cm
Hylec DED002 ABS Enclosure with Blank Door 25 x 35 x 15cm
Standard range
Order code: 30-5021
MPN: DED002

Despatched same day - 4 in stockAdditional quantity lead time 3 weeks
1+ £38.71
Price per unit Ex VAT
250mm 150mm 350mm Heavy duty enclosure Grey IP65 Locking door ABS DE
Hylec DED004 ABS Enclosure with Blank Door 30 x 40 x 17cm
Hylec DED004 ABS Enclosure with Blank Door 30 x 40 x 17cm
Standard range
Order code: 30-5022
MPN: DED004

Despatched same day - 9 in stockAdditional quantity lead time 3 weeks
1+ £54.82
Price per unit Ex VAT
300mm 170mm 400mm Heavy duty enclosure Grey IP65 Locking door ABS DE
Hylec DED005 ABS Enclosure with Blank Door 30 x 40 x 22cm
Hylec DED005 ABS Enclosure with Blank Door 30 x 40 x 22cm
Standard range
Order code: 30-5023
MPN: DED005

Despatched same day - 2 in stockAdditional quantity lead time 3 weeks
1+ £57.89
Price per unit Ex VAT
300mm 220mm 400mm Heavy duty enclosure Grey IP65 Locking door ABS DE
Hylec DED006 ABS Enclosure with Blank Door 35 x 50 x 19cm
Hylec DED006 ABS Enclosure with Blank Door 35 x 50 x 19cm
Standard range
Order code: 30-5024
MPN: DED006

Despatched same day - 8 in stockAdditional quantity lead time 3 weeks
1+ £71.52
Price per unit Ex VAT
350mm 190mm 500mm Heavy duty enclosure Grey IP65 Locking door ABS DE

Trustpilot