Hylec 1DE.02.01AG Emergency Stop with Green Start Push Button

MPN
1DE.02.01AG
Brand
Hylec
Order Code
78-2116
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock9 due on 19/11/2026


A non-illuminated twist to release emergency stop station from Hylec with a red stop, green flush head start, yellow cover and grey base. This sealed control station has been specially designed and manufactured for use in the electrical and electronic engineering markets.


  • Standard base
  • Size 80 x 106 x 53mm
  • Material: Flame retardant ABS UL94-HB
  • Sealed up to IP56
  • Manufacturer's part 1DE.02.01AG
Type Emergency stop
Actuator Style Mushroom button
Size 80 x 106 x 53mm

Questions

*Question functionality currently disabled
Question by: Product code: 78-2116

Q. What is the current rating of this button at 240V AC ?

A. Hi Joshua, thank you for your question. At 240V AC rating is 3A resistive.

Reviews

Be the first to submit a review

Trustpilot