HyCell 5020202 CR 2032 Button Cell 3V 200mAh 2-Pack for Watches & More

Image Representative of Range

HyCell 5020202 CR 2032 Button Cell 3V 200mAh 2-Pack for Watches & More

MPN
5020202
Brand
HyCell
EAN-13
4013674002894
Order Code
12-1072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 198 availableBack-order availability date - 04/12/2026

The HyCell Button cell CR 2032 is a lithium battery providing 3 volts and a capacity of 200 mAh. It is commonly used in devices like wristwatches and pocket calculators. This two-piece set of button cells is ideal for small electronics requiring reliable power.
Type CR2032
Capacity 200mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 2
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot