Hycell 1516-0249 Cr2450 Button Cell Lithium 3V Non Rechargeable 6 Pack

MPN
1516-0249
Brand
HyCell
EAN-13
4013674207879
Order Code
16-5628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 81 availableBack-order availability date - 04/12/2026

HyCell 1516-0249: The HyCell Button Cell CR2450, identified by part number 3410369, is a non-rechargeable lithium button cell providing a stable 3-volt output, ideal for a range of precise, low-drain electronic applications. The package contains six individual cells, each optimised for consistent performance in devices such as small electronic circuits, remote controls, and digital thermometers, ensuring reliable operation and longevity. This battery, often referred to in alternate contexts as a push-button switch battery, features a compact CR2450 form factor, making it suitable for use in compact and portable engineering devices that require a dependable power source. The lithium chemistry allows for a high energy density, delivering a long shelf-life and maintaining performance across a wide temperature range.
Type CR2450
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 5
Terminal Type Standard
Content 1
Product Type Button cell
Size CR 2450
Technology Lithium
Voltage 3V
Weight 20g

Reviews

Be the first to submit a review

Trustpilot