HyCell 1516-0026 Button Cell CR2032 3V 200mAh Lithium Pack of 6

MPN
1516-0026
Brand
HyCell
EAN-13
4013674027774
Order Code
09-4647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 98 availableBack-order availability date - 08/10/2026

HyCell's button cell battery CR2032 is a 3 V lithium battery with a capacity of 200 mAh and is sold in packs of six. Typically used in watches, calculators, and other small electronic devices, it is designed to provide reliable and long-lasting power. Ideal for wristwatches and pocket calculators, this button cell is noted for its compact size and efficiency.
Type CR2032
Capacity 200mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 6
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot