HyCell 1516-0025 Button Cell 1.5V 30mAh 4pk Ideal for Watches & Toys

Image Representative of Range

HyCell 1516-0025 Button Cell 1.5V 30mAh 4pk Ideal for Watches & Toys

MPN
1516-0025
Brand
HyCell
EAN-13
4013674025985
Order Code
12-1068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.00
10+ £0.925
50+ £0.894
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 52 availableBack-order availability date - 11/11/2026

Manufactured by HyCell, this LR41 1.5 V button cell features a 30 mAh capacity with alkali-manganese chemistry. It is commonly used in wristwatches, calculators, and small electronic devices. This product is sold in packs of four, making it a convenient choice for replacing multiple batteries.
Type LR41
Capacity 30mAh
Chemistry Alkaline
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 4
Terminal Type Standard
Diameter 7.9mm
Height 3.6mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot