HyCell 1516-0024 Button Cell LR44 1.5V 140mAh Pack of 4 for Microdevices

Image Representative of Range

HyCell 1516-0024 Button Cell LR44 1.5V 140mAh Pack of 4 for Microdevices

Order Code:

12-1067

Brand: HyCell MPN: 1516-0024 EAN-13: 4013674025978
Qty Unit Price (Inc VAT)
5+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
672 available to back orderBack-order availability date - 05/05/2026

HyCell's Button cell LR44 is a 1.5V, 140 mAh alkali-manganese AG13 battery. It is often used in wristwatches, pocket calculators, and other small electronic devices. The packaging includes four pieces, making it a convenient choice for multiple applications.
Type LR44
Capacity 140mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Diameter 11.6mm
Height 5.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot