HyCell 1201-0007 Universal PSU Adjustable Voltage 3-12V DC 1000mA 12W Euro Plug

MPN
1201-0007
Brand
HyCell
EAN-13
4013674065110
Order Code
09-4642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 516 in stock

HyCell manufactures the 1201-0007 Euro plug Mains PSU, an adjustable voltage power supply offering outputs from 3 V DC to 12 V DC at 1000 mA. This 12 W power adapter is well-suited for stabilised power requirements of toys and small electronic devices. Its versatility makes it a practical choice for various fixed voltage applications.
Type Mains PSU (adjustable voltage)
Output Current 1A
Dim (L x W x H) 68 x 38 x 68 mm
EuP Status Step 2
Height 68mm
Length 68mm
Max. output current 1000mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 2 Pulsed
Number of Outputs 1
Output current (max.) - rounded 1A
Output Voltage Various
Power 12W
Used at Euro Plug
Weight 123g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot