Hünersdorff 951101 Funnel 1L 168mm Durable Plastic Versatile Use

MPN
951101
Brand
Hünersdorff
EAN-13
4007228951110
Order Code
09-4629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £3.61
10+ £3.41
50+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Hünersdorff funnel, model number 951101, features a capacity of 1 litre and a diameter of 168 mm. It is ideal for transferring liquids in various settings, enhancing efficiency and reducing spillage. The high-quality design makes it suitable for both domestic and professional applications.
Type Funnel
Material Plastic
Capacity 1L
Colour Red
Diameter 168mm
Dimensions (Ø) 168mm

Reviews

Be the first to submit a review

Trustpilot