Hünersdorff 950701 Funnel 790ml 164mm Durable Single Piece Design

MPN
950701
Brand
Hünersdorff
EAN-13
4007228950717
Order Code
09-4627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Hünersdorff funnel is a durable tool with a capacity of 790 ml and a height of 164 mm. Made by Hünersdorff, it is ideal for transferring liquids safely and efficiently. This funnel is suitable for use in both household and industrial settings.
Type Funnel
Material Plastic
Capacity 790ml
Colour Red
Diameter 164mm
Dimensions (Ø) 164mm

Reviews

Be the first to submit a review

Trustpilot