Hünersdorff 950600 Funnel 500ml 140mm Durable and Efficient

MPN
950600
Brand
Hünersdorff
EAN-13
4007228701319
Order Code
09-4624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Hünersdorff funnel, model 950600, has a capacity of 500 ml and a diameter of 140 mm. Manufactured by Hünersdorff, it is suitable for precise pouring and transferring of liquids. Typically used in laboratories or workshops, this funnel aids in preventing spills and ensuring accurate fluid handling.
Type Funnel
Material Plastic
Capacity 500ml
Colour Ecru
Diameter 140mm
Dimensions (Ø) 140mm

Reviews

Be the first to submit a review

Trustpilot