Hünersdorff 950500 Funnel 290ml 120mm 1 Piece Durable Craftsmanship

MPN
950500
Brand
Hünersdorff
EAN-13
4007228950502
Order Code
09-4622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Manufactured by Hünersdorff, the 950500 funnel features a 290 ml capacity and measures 120 mm in diameter. It is ideal for precise liquid transfer in various laboratory and industrial settings. The funnel's design ensures efficiency and reduces spillage.
Type Funnel
Material Plastic
Capacity 290ml
Colour Ecru
Diameter 120mm
Dimensions (Ø) 120mm

Reviews

Be the first to submit a review

Trustpilot