Hünersdorff 950400 Funnel 170ml 100mm 1Piece Durable Plastic Design

MPN
950400
Brand
Hünersdorff
EAN-13
4007228701296
Order Code
09-4620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Hünersdorff funnel has a capacity of 170 ml and a diameter of 100 mm. Manufactured by Hünersdorff, it is ideal for precise fluid transfer and refilling tasks. This durable funnel is commonly used in laboratory and industrial settings.
Type Funnel
Material Plastic
Capacity 170ml
Colour Ecru
Diameter 100mm
Dimensions (Ø) 100mm

Reviews

Be the first to submit a review

Trustpilot