Hünersdorff 950100 Funnel 18 ml 50 mm Durable Plastic 1 Piece

MPN
950100
Brand
Hünersdorff
EAN-13
4007228701265
Order Code
09-4615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Hünersdorff funnel, model 950100, features an 18 ml capacity and a 50 mm diameter. It is designed for precise liquid transfer, ideal for laboratory or industrial use. The robust construction ensures durability and reliability in various applications.
Type Funnel
Material Plastic
Capacity 18ml
Colour Ecru
Diameter 50mm
Dimensions (Ø) 50mm

Reviews

Be the first to submit a review

Trustpilot