Hünersdorff 937000 Graduated Beaker 2000ml Plastic 1 Piece

MPN
937000
Brand
Hünersdorff
EAN-13
4007228937008
Order Code
09-4612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Hünersdorff 937000 is a 2000 ml graduated beaker made of plastic, ideal for precise liquid measurements. Its clear, durable material and graduated markings provide ease of use in laboratory and industrial settings. This beaker is suited for applications requiring accurate volumetric analysis and mixing.
Type Graduated beaker
Material Plastic
Capacity 2000ml
Height 206mm

Reviews

Be the first to submit a review

Trustpilot