Hünersdorff 920900 Scoop Lightweight Durable Ergonomic Design

MPN
920900
Brand
Hünersdorff
EAN-13
4007228701111
Order Code
09-4603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Hünersdorff manufactures the 920900 scoop, known for its durable and ergonomic design. This scoop is made from robust materials, ensuring it can handle a variety of substances with ease. It is typically used for measuring and transferring granular materials or liquids in industrial and domestic environments.
Type Scoop
Colour White
Heat resistance -20 to +70°C
Length 400mm
Material Plastic
Volume 1390ml

Reviews

Be the first to submit a review

Trustpilot